VOLTCRAFT DT-TEST-KIT 150 MS-430 Volt Stick + DT-912 Digital Multimeter

MPN
DT-TEST-KIT 150
Brand
VOLTCRAFT
EAN-13
4016138917819
Order Code
64-2751
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT DT-TEST-KIT 150 is a Meter Set consisting of the DT-912 Digital Multimeter and MS-430 Volt Stick, a contact-free voltage tester for quick troubleshooting in electrical systems.

The multimeter can also be used in the car area with its standard measuring ranges.

The MS-430 is the Practical Tester with smart detection for contact-free recognition of alternate voltages. The closer you come to the voltage source, the higher the beeping frequency. This permits even better voltage detection.

What's in the Box?
Digital multimeter VC-125
AC Voltage Tester MS-430
Batteries operating instructions


DT-912 Digital Multimeter:

  • Manual measuring range selection measuring functions:
  • Direct/alternating voltage, direct current, resistance, battery test for 1.5 and 9V batteries, acoustic continuity test, diode test hold function display lighting can be activated

MS-430 Volt Stick Voltage Tester:

  • For alternating voltages from 90 to 1000V/AC visual and acoustic display integrated LED flashlight
  • Manufacturer's part: Voltcraft DT-TEST-KIT
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
Display Counts 2000
Frequency Max. 60GHz
Maximum Resistance 2000Ω

Reviews

Be the first to submit a review

Trustpilot