VOLTCRAFT DT-30LK SE Tachometer 2 - 20000 Umin

MPN
VC-13166300
Brand
VOLTCRAFT
EAN-13
4064161234298
Order Code
08-1752
Country of Origin
China

Discontinued


The VOLTCRAFT DT-30LK SE tachometer, manufactured by VOLTCRAFT, measures rotational speeds ranging from 2 to 20000 revolutions per minute.

This device provides accurate performance in monitoring and analysing motor and machine operations.

It is typically used in automotive diagnostics, industrial equipment maintenance, and engineering applications.


Type Tachometer
Speed 2 U/min
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Dimensions (W x H) 60 mm x 180 mm
Height 180mm
Misc Attribute DT-30LK SE
Operating Voltage 9 V battery
Plastic free packaging Plastic-free packaging
Reading distance max. 3m
RPM accuracy ±0.05 % / ±1 omw/min
Speed resolution 0.001
Weight 210g
Width 60mm

Trustpilot