VOLTCRAFT DT-10L Tachometer

MPN
28037C70A
Brand
VOLTCRAFT
EAN-13
4016138523027
Order Code
54-6433
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT DT-10L hand-held instrument uses laser technology for non-contact measurement of rotational speed. The laser unit not only allows non-contact measurement of rotating parts, it is also very precise and can even be used in daylight conditions. Results are shown digitally on a backlit LCD display. The DT-10L can be used to measure engine speed in rpm or for event-counting .The device is battery powered but has a connector allowing use with an external 9VDC power supply.


  • Counter function
  • Measuring range counter: 1 - 99,999 events
  • Non-contact reading range - speed: 2 to 99,999 rpm
  • RPM accuracy: ± 0.05% +1 digit
  • Speed resolution: 0.1 rpm
  • Reading distance: 50 to 500mm
  • Temperature range: 0 to 50°C
  • Optional calibration to ISO/DAkkS
  • 5 digit backlit LCD
  • Battery saving auto-OFF function
  • Battery 9V included
  • Dimensions, height: 160 mm
  • Dimensions, width: 58 mm
  • Weight: 151 g
Type Tachometer
Display Type Digital
Counter function
Dimensions height: 160mm
Reading distance 50 to 500mm
Speed resolution 0.1 rpm
Temperature Range 0 to 50°C

Reviews

Be the first to submit a review

Trustpilot