VOLTCRAFT DSO-2072H 70 MHz 2 Ch Hand-Held Oscilloscope (Scope Meter) - ISO

MPN
DSO-2072H ISO
Brand
VOLTCRAFT
Order Code
65-4515
Country of Origin
Germany

Discontinued


3 in 1 - Oscilloscope, Multimeter and Waveform Generator in one hand-held device.

The VOLTCRAFT DSO-2072H - ISO is a hand-held, battery operated, 3 in 1 - Oscilloscope, multimeter and waveform generator with ISO calibration. The DSO-2072H is designed to provide visual representation of electrical quantities and signals. It includes a two channel oscilloscope and one channel generator. It features an 8.89 cm (3.5") LCD colour display with a resolution of 320 x 240 pixels and USB Type-C interface. The measured signals can be displayed on the LCD display or on a PC via USB cable.

Digital Oscilloscope: 2-channels, 70MHz maximum bandwidth, 250MS/s (max.) sample rate, 8 bit vertical resolution and 8K record length.

Multimeter: CATII measurement category for voltage, current, resistance, capacitance, continuity and diode function measurements. 20,000 digit display count. Auto-range function simplifies workflows and TRMS ensures reliable measured values.

Waveform Generator: 1-channel, 25MHz (max.) frequency output, 125MS/s (max.) sample rate, 0.1Hz frequency resolution, 14 bit vertical resolution and 8K waveform length.

What's included:
VOLTCRAFT DSO-2072H - ISO
1 probe
Trimmer adjustment tool
BNC to alligator clip cable
1 set of black and red multimeter test leads
USB cable
Quick start guide
Protective soft bag
Software CD
User Manual


  • 4 Channels
  • 8.89cm (3.5") LCD 320 x 240 pixel colour screen
  • 25MHz built-in Function Generator
  • Built-in Multimeter
  • USB interface for data transfer
  • Calibration: ISO
  • Manufacturer's part: DSO-2072H - ISO
No. of Channels 2
Bandwidth 70MHz
Type Hand-held Digital Oscilloscope
Screen Size 8.89cm
Battery Capacity 2200mAh
Battery type Li-ion, 3.7V
Dimensions (L x W x H) 198 x 38 x 96mm
Input Impedance 1MO
Measurement Category CAT II
Memory Depth/Channel 8 kpts
Operating Temperature 0 to 40°C
Power Supply Battery, 5V/2A via USB port
Resolution 8Bit
Sample Rate (All Channels) 250MS/s
Weight 0.6kg

Trustpilot