Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


VOLTCRAFT DSO-2020 USB 2 Channel 20MHz Oscilloscopes

<p>The<strong> Voltcraft DSO-2020 USB</strong> is a <strong>USB Oscilloscope </strong>that is used in combination with a <strong>Windows&reg; based computer</strong> with a USB 2.0 interface. The attachment can be used as a fully Digital Storage Oscilloscope (DSO) for the visualisation of electrical quantities and signals. There are two independent input channels available for measurement. The probes are connected to the DSO via BNC connectors.</p><p>Operation and display is performed using the enclosed measurement program on the computer. It is equivalent to a real oscilloscope operating interface. There are additional automatic measuring functions and cursor for the signal measurement.</p><p>The bandwidth is 20MHz and the sampling rate is 48MS/s. The measured signals can be stored in different formats and called up or processed in other programs. The auto-set function for automatically adjusting the settings to the respective measurement signal, along with the trigger functions provided make operation easy.</p><p>Two versions are available: Standard DSO-2020 USB and DSO-2020 USB ISO.</p><p><strong>What's included:</strong><br>Voltcraft DSO-2020 USB <br>Software CD<br>Installation Instructions<br>USB cable</p>
  • 2 Independent Channels
  • Interfaces USB2.0
  • USB bus powered
  • System Requirements: Windows® based computer (1GHz Pentium® min. or compatible), 128MB RAM, 800 x 600 graphics resolution, CD drive, 2x USB 2.0 ports, 50MB free HD memory, Windows® XP/Vista or higher.
  • Probes (not included)
Calibration possible to:ISO/ DAkkS
Length (depth):205mm
Height:125mm
Width:38mm
Number of analogue inputs max:2
Calibrated by:Factory Standard
Interfaces:USB
Measurement category:CAT I
Type:USB Digital storage oscilloscope (DSO)
Bandwidth:20MHz
Memory depth/ channel:1Mpts
Resolution:8-Bit
Sampling Rate/ Channel:48MSa/ s
Input Impedance: 1M
Input coupling:DC
Accuracy:±3%
Power supply: USB
Timebase:1ns to 5000 s/div
Operating modes:X-Y / Y-t
Input voltage:5V
Vertical deflection: 10mV to 5V/ div
Weight: 430g
*Question functionality currently disabled