VOLTCRAFT DS-02 Tachometer 60-32,000 rpm

MPN
DS-02
Brand
VOLTCRAFT
EAN-13
4016138534054
Order Code
64-3365
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £298.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 13/08/2026

The VOLTCRAFT DS-02 is a Digital Stroboscope used to inspect a rapidly moving object by making it appear to be slow-moving, or stationary. It allows for diagnostic inspection or speed measurement of the object.

This device is handheld and can be powered by a power adaptor or four D-size batteries (both not included in delivery).
This product has a wide range of application fields such as in maintenance, production, quality control, laboratories or in a school.

What's in the Box?
VOLTCRAFT DS-02
Instructions for use


  • Xenon electronic flash tube
  • Battery or power pack operation possible
  • Manufacturer's part: Voltcraft DS-02
Type Stroboscope
Display Type Digital
Accuracy 0.05%
Measurement Range 60 to 32000rpm

Reviews

Be the first to submit a review

Trustpilot