VOLTCRAFT DOV-PP116 Logic probe set 200 MHz Probes

MPN
DOV-PP116
Brand
VOLTCRAFT
EAN-13
4064161476421
Order Code
18-4687
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £250.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

VOLTCRAFT DOV-PP116 is a sophisticated logic probe set designed to operate at frequencies up to 200 MHz. This probe set is engineered to facilitate precise testing and troubleshooting in digital signals, offering high sensitivity and accurate response times essential for complex electronic diagnostics. Its primary application lies in engineering environments where reliable signal integrity testing is paramount, such as digital circuit design, testing, and validation processes. The VOLTCRAFT DOV-PP116 set is particularly useful for engineers working with high-speed digital systems, allowing them to monitor logic states and transitions with precision, thereby ensuring dependable system performance.
Type Logic probe set
Bandwidth 200MHz
Input capacity 100k ohm 8pF
Reading Category CAT I
Weight 0.3kg

Reviews

Be the first to submit a review

Trustpilot