VOLTCRAFT DO-500 DO meter

MPN
VC-8813805
Brand
VOLTCRAFT
EAN-13
4053199576968
Order Code
08-2004
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £158.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Manufactured by VOLTCRAFT, the DO-500 DO meter is designed for precise water quality analysis.

This device excels in environmental testing, freshwater and wastewater analysis, making it ideal for use in ponds or swimming pools.

It is particularly useful in fish breeding and maintaining fish tanks, ensuring optimal conditions.


Type DO meter
Accuracy ±0.2 + 1digit
Dimensions (L x W x H) 195 x 40 x 36 mm
Electrode length 50mm
Height 36mm
IP Rating IP57
Length 195mm
Plastic free packaging Plastic-free packaging
Power supply (details) 6 V DC Battery
Reading range (max.) 20ppm
Reading range (min.) 0ppm
Resolution 0.00001mg/l
Unit of measurement Oxygen
Weight 135g
Weight, information incl. batteries
Width 40mm

Reviews

Be the first to submit a review

Trustpilot