VOLTCRAFT DO-410 DO meter O2 saturation

MPN
VC-8603615
Brand
VOLTCRAFT
EAN-13
4058175499262
Order Code
08-1988
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £361.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The VOLTCRAFT DO-410 DO meter, manufactured by VOLTCRAFT, is a precise instrument for measuring oxygen saturation in various water types.

It is ideal for environmental testing, freshwater quality analysis, and waste water testing.

Common applications include monitoring fish tanks, pond water, and swimming pool conditions.


Type DO meter
Accuracy ± 1.5 % v. MW ± 0.2 mg/l or ± 1.5 % v. MW ± 2% O2 saturation
Automatic temperature compensation Yes (built-in)
Calibrated Manufacturer's standards (with certificate)
Dimensions (L x W x H) 28 x 54 x 108 mm
Height 108mm
Length 28mm
Operating Temperature -20 … +50°C
Reading Type O2 saturation
Resolution 0... 200%
Temperature Range -20 to +50°C
Weight 240g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot