VOLTCRAFT DO-101 Oxygen detector 0 - 20 mgl Exchangeable electrode Thermometer

MPN
VC-8341620
Brand
VOLTCRAFT
EAN-13
4053199534364
Order Code
08-1954
Country of Origin
Taiwan
Qty Unit Price (Inc VAT)
1+ £219.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 54 despatched in 4 working days

The VOLTCRAFT DO-101 is an oxygen sensor equipped with an exchangeable electrode and thermometer, designed for accurate environmental testing.

Manufactured by VOLTCRAFT, this oxygen detector measures oxygen levels from 0 to 20 mg/l, making it ideal for various gas detection applications.

It is commonly used in monitoring oxygen levels in industrial and laboratory settings.


Type Oxygen detector
Measurement Range 0 - 20 mg/l
Accuracy 0.4ppm
Dim (L x W x H) 68 x 30 x 195 mm
Electrode length 190mm
Height 195mm
Length 68mm
Power supply (details) 9V
Reading range (max.) 20mg/l
Reading range (min.) 0mg/l
Resolution 0.1mg/l
Unit of measurement Oxygen
Weight 489g
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot