Voltcraft DM-100 Digital Panel Meter

MPN
DOM-100
Brand
VOLTCRAFT
EAN-13
4016138762433
Order Code
55-2189

Discontinued


The VOLTCRAFT DM100 digital panel meter is designed for installation in heating control systems to indicate the oil consumption of the burner. Oil consumption is calculated by measuring the operating time (in h) and the preset oil flow rate (in kg/h or l/h). The product is suitable for virtually all small and medium-sized heating systems.
  • Input voltage 100 to 240V AC
  • LCD range (up counter) 0 to 999999.99
  • LCD range (down counter) 100000 to 0
  • Uses 1 x CR2450 battery
  • Dimensions W x H x D 74 x 37 x 87mm
  • Panel cut-out 68 x 34mm
  • Weighs 95g
Uses 1 x CR2450 battery

Trustpilot