VOLTCRAFT DL-230L Lux data logger for light intensity

MPN
VC-9657635
Brand
VOLTCRAFT
EAN-13
4053199928262
Order Code
08-2024
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT DL-230L Lux Data Logger, manufactured by VOLTCRAFT, specialises in measuring light intensity in lux.

It features long-term recording capabilities and continuous data monitoring, making it ideal for tracking lighting conditions over extended periods.

Typical applications include environmental studies, workplace illumination analysis, and quality assurance testing.


Type Lux data logger
Manufacturers Warranty 3 Years
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 19 x 37 x 110 mm
Height 110mm
Illumination level reading range (details) 0 - 400000lx
IP Rating IP65
Length 19mm
Memory (readings) 31320
Misc Attribute DL-230L
Number of Input Channels 1
Power Supply CR 2450 button cell (1x)
Sample rate (max.) 1 days
Sample rate (min.) 10s
Unit of measurement Light intensity
Weight 53g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot