Voltcraft DL-131G Vibration and Acceleration 18G Data Logger

MPN
DL-131G
Brand
VOLTCRAFT
EAN-13
4016138822960
Order Code
55-3908

Discontinued


The VOLTCRAFT DL-131G USB vibration data logger enables the detection of shock and vibration forces in three axial directions. The data are stored with a time stamp and can be transferred via the USB interface to a computer for evaluation using the supplied software. The software can also save and export the data. The logger can capture both static and dynamic movements with peak values and can be set to log at intervals or triggered by motion detection. The logger is battery operated and can be used autonomously. Supplied with a wall mount, USB cap, software, battery and manual.


  • 3-axis recording measuring range ±18G
  • 8Mbit memory and USB interface
  • Adjustable logging interval of 5ms to 12h
  • LED status display
  • Auto or manual log start
  • Manufacturer part no. DL-131G
  • Dimensions 25 x 130 x 30mm
  • Weighs 30g
Type Vibration and acceleration
Dimension 25 x 130 x 30mm
Dimensions 25 x 130 x 30mm
Measurement Range 18g

Trustpilot