VOLTCRAFT Crocodile Leads x10 280mm/0.1

MPN
KS-280/0.1
Brand
VOLTCRAFT
EAN-13
4016138533224
Order Code
51-5248
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    280mm 540mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 212 in stockFurther 5,562 despatched in 4 working days

The Volcraft KS-280/0.1 Crocodile Leads - lightning-fast build-up of so-called ''flying'' couplings and experimental designs. Featuring 10 leads, each with 2 insulated crocodile clips (2 x black, 2 x red, 2 x green, 2 x yellow, 2 x white).


  • Perfect for test setup
  • 10 leads with insulated crocodile clamps
Type Crocodile leads
Size 280mm
Insulation Partially insulated
Colour Black, Red, Yellow, Green, White

Questions

*Question functionality currently disabled
Question by: Product code: 51-5248

Q. Is your term "conductor lenght" the length of the lead excluding the crocodile clips? If so, what is the total length of the leads, including the clips.

A. Hi Rosalind. Thank you for your question. The leads are approximately 280mm long and including the clips each length is approximately 300mm.

Reviews

Be the first to submit a review

Trustpilot