VOLTCRAFT CR620 Button cell 3 V 70 mAh Lithium VC16107960 5

MPN
VC-16107960
Brand
VOLTCRAFT
EAN-13
4064161336510
Order Code
08-1845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,930 availableBack-order availability date - 03/12/2026

The VOLTCRAFT CR 1620 is a lithium button cell battery with a voltage of 3V and a capacity of 70 mAh.

Manufactured under model VC-16107960, this battery is ideal for use in calculators and wristwatches.

The pack contains five cells, perfect for replacing or stocking up on common device power needs.


Type CR1620
Capacity 70mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 5
Terminal Type Standard
Diameter 16mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot