VOLTCRAFT CR220 Button cell 3 V 40 mAh Lithium VC16107970 5

MPN
VC-16107970
Brand
VOLTCRAFT
EAN-13
4064161336534
Order Code
08-1847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 892 availableBack-order availability date - 12/11/2026

VOLTCRAFT CR 1220 is a lithium button cell battery with a voltage of 3 V and a capacity of 40 mAh.

This compact power source, model VC-16107970, is suitable for wristwatch, calculator, and pocket calculator applications.

The product is sold in packs of five pieces, ensuring reliable performance for small electronic devices.


Type CR1220
Capacity 40mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 5
Terminal Type Standard
Diameter 12.5mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot