VOLTCRAFT CR-14 Reagent Conductivity

MPN
VC-8815230
Brand
VOLTCRAFT
EAN-13
4053199571147
Order Code
08-2008
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

VOLTCRAFT manufactures the CR-14, a reagent designed for testing fluid conductivity, essential for environmental testing.

The product, referenced as VC-8815230, provides accurate measurements for quality control.

It is typically utilised in laboratories to assess water purity and other fluid properties.


Type Reagent
Depth 34mm
Height 67mm
Plastic free packaging Plastic-free packaging
Reading Conductivity
Weight 56g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot