VOLTCRAFT CR-10 Reagent storing solution

MPN
VC-8815245
Brand
VOLTCRAFT
EAN-13
4053199571178
Order Code
08-2010
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Manufactured by VOLTCRAFT, the CR-10 Reagent is a testing fluid designed for environmental testing.

This product, VC-8815245, is ideal for accurately analysing various environmental samples.

It is typically used in conjunction with other testing equipment for effective monitoring and assessment.


Type Reagent
Depth 34mm
Height 67mm
Weight 56g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot