VOLTCRAFT CR-09 Reagent buffer solution pH-10 50 ml

MPN
VC-9280370
Brand
VOLTCRAFT
EAN-13
4053199904686
Order Code
08-2017
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

VOLTCRAFT's CR-09 Reagent pH-10 50 ml is a testing fluid used in environmental testing.

It is designed for accurate pH measurement and calibration.

Typical applications include use in laboratories or field testing environments.


Type Reagent
Depth 34mm
Height 67mm
Reading pH
Weight 56g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot