VOLTCRAFT CR-04 Reagent pH

MPN
CR-04
Brand
VOLTCRAFT
EAN-13
4053199571055
Order Code
08-1373
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Reading:

    Conductivity pH
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The VOLTCRAFT CR-04 Reagent is a testing fluid used in environmental testing to measure pH.

This product, manufactured by VOLTCRAFT, is essential for precise and reliable pH assessment.

It is typically applied in contexts requiring accurate measurement of acidity or alkalinity.


Type Reagent
Reading range N/A
pH Resolution N/A
Depth 34mm
Height 67mm
Reading pH
Weight 56g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot