VOLTCRAFT CR-01 Reagent storing solution

MPN
VC-8815240
Brand
VOLTCRAFT
EAN-13
4053199571161
Order Code
08-2009
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 242 in stock

VOLTCRAFT manufactures the CR-01, a reagent used for environmental testing.

This testing fluid, identified by the code VC-8815240 and barcode 04053199571161, ensures precise analysis results.

It's typically applied in various environmental assessments to determine chemical properties accurately.


Type Reagent
Depth 34mm
Height 67mm
Weight 56g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot