VOLTCRAFT Centring attachment Probe diameter 28 mm

MPN
1544026
Brand
VOLTCRAFT
EAN-13
4016139187273
Order Code
08-1358
Country of Origin
Taiwan

Discontinued


Manufactured by VOLTCRAFT, the centring attachment features a probe diameter of 28 mm, enhancing precision in inspections.

It is a versatile tool suitable for use with gooseneck and endoscopic cameras.

Ideal for pipe and confined space inspections, the attachment improves alignment and stability during operation.


Type Centring attachment
Probe Length 80mm
Resolution N/A
Ambient temperature -20 °C - 6°C
Dimensions (L x W) 80 mm x 114 mm
Length 80mm
Probe Diameter 28mm
Weight 190g
Width 114mm

Trustpilot