VOLTCRAFT Button Cell Set - 39pc

MPN
SZ-AG39BT
Brand
VOLTCRAFT
EAN-13
4064161212197
Order Code
08-1505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT button cell set comprises various sizes of AG batteries from AG1 to AG13, suitable for a wide range of small electronic devices.

Manufactured by VOLTCRAFT, these button cells are known for their reliability and versatility in powering watches, calculators, and hearing aids.

Each set includes multiple units of each type, ensuring a convenient solution for multiple applications.


Type Button Cell Set
Capacity 6 - 140mAh
Chemistry Alkaline
Dimensions (H x W x D) Variousmm
Pack Size 39
Terminal Type Standard
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot