VOLTCRAFT Button cell LR43 1.5V 2pk 100 mAh Alkaline AG12

MPN
VC-12714200
Brand
VOLTCRAFT
EAN-13
4064161214573
Order Code
08-1705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.991
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 459 availableBack-order availability date - 03/12/2026

The VOLTCRAFT button cell LR43 provides 1.5 V and a capacity of 100 mAh, utilizing an alkali-manganese composition.

It is typically used in small electronic devices such as watches, calculators, and pocket calculators.

This pack contains two AG12 batteries, offering reliable performance for wristwatch applications.


Type LR43
Capacity 100mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 4.2mm
Pack Size 2
Terminal Type Standard
Diameter 11.6mm
Height 4.2mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot