VOLTCRAFT Button cell LR1130 1.5V 75mAh Alkaline AG10

MPN
VC-12606860
Brand
VOLTCRAFT
EAN-13
4064161201498
Order Code
08-1632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 40 in stockAdditional quantity lead time 5 weeks

VOLTCRAFT manufactures the Button Cell LR1130, a 10-piece pack of alkali-manganese AG10 batteries.

These button cell batteries are ideal for use in wristwatches, pocket calculators, and other small electronic devices.

Known for their reliability, these compact batteries ensure long-lasting power for everyday gadgets.


Type SR54
Capacity 75mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 3.0mm
Pack Size 10
Terminal Type Standard
Diameter 11.6mm
Height 3.05mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot