VOLTCRAFT Button cell CR620 3 V 70 mAh Lithium LM1620

MPN
VC-12714210
Brand
VOLTCRAFT
EAN-13
4064161214597
Order Code
08-1706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.627
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 5 availableBack-order availability date - 12/11/2026

The VOLTCRAFT Button Cell CR 1620 is a 3V lithium battery with a capacity of 70 mAh, suitable for wristwatches and calculators.

Manufactured by VOLTCRAFT, this button cell is designed for high efficiency in compact electronics.

It is ideal for use as a watch battery or a pocket calculator battery.


Type CR1620
Capacity 70mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot