VOLTCRAFT Button cell CR220 3 V 40 mAh Lithium LM1220

MPN
VC-13083780
Brand
VOLTCRAFT
EAN-13
4064161227269
Order Code
08-1739
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.960
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,380 availableBack-order availability date - 03/12/2026

The VOLTCRAFT Button Cell CR 1220 is a compact 3 V lithium battery with a capacity of 40 mAh.

Manufactured by VOLTCRAFT, it is designed for longevity, making it ideal for use in wristwatches, pocket calculators, and other small electronic devices.

Its size and reliable power make it a popular choice for applications requiring a durable button cell battery.


Type CR1220
Capacity 40mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 1
Terminal Type Standard
Diameter 12.5mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot