VOLTCRAFT Button cell CR2 016 3 V 4 80 mAh Lithium LM2016

MPN
VC-12629375
Brand
VOLTCRAFT
EAN-13
4064161207421
Order Code
08-1645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 8 availableBack-order availability date - 19/07/2026

VOLTCRAFT manufactures the Button cell CR2 016, a 3V lithium battery with an 80 mAh capacity, offered in sets of four.

This button cell is commonly used in devices like pocket calculators and wristwatches.

It is designed for reliable power in compact gadgets.


Type CR2016
Capacity 80mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 1.6mm
Pack Size 4
Terminal Type Standard
Voltage 3V
Diameter 20mm
Height 1.6mm

Reviews

Be the first to submit a review

Trustpilot