VOLTCRAFT Button cell CR 2450 3 V 4 580 mAh Lithium CR2450

MPN
VC-12714160
Brand
VOLTCRAFT
EAN-13
4064161214498
Order Code
08-1701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 5,819 availableBack-order availability date - 03/12/2026

The VOLTCRAFT Button Cell CR2450 is a 3V lithium battery with a capacity of 580 mAh, available in a pack of four.

Manufactured by VOLTCRAFT, this button cell is ideal for powering devices like wristwatches, calculators, and pocket devices.

Renowned for its reliability, the CR2450 ensures long-lasting performance for everyday electronic applications.


Type CR2450
Capacity 580mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 4
Terminal Type Standard
Diameter 24.5mm
Height 5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot