VOLTCRAFT Button cell CR 2032 3 V 220 mAh Lithium LM2032

MPN
VC-12629390
Brand
VOLTCRAFT
EAN-13
4064161207452
Order Code
08-1647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.750
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 12 in stockAdditional quantity lead time 5 weeks

VOLTCRAFT's CR 2032 is a 3V lithium button cell with a capacity of 220 mAh.

It measures 20x3.2mm and is ideal for powering watches, calculators, and other small electronic devices.

This reliable battery ensures long-lasting performance in compact gadgets.


Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 3.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot