VOLTCRAFT Button cell CR 2025 3 V 5 60 mAh Lithium LM2025

MPN
VC-12628845
Brand
VOLTCRAFT
EAN-13
4064161209050
Order Code
08-1642
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,160 availableBack-order availability date - 03/12/2026

The VOLTCRAFT Button Cell CR 2025 is a 3V lithium battery with a capacity of 160 mAh, supplied in a pack of five.

It is typically used in devices like wristwatches, calculators, and other small electronic gadgets.

This button cell battery is reliable for providing consistent power to compact and portable electronics.


Type CR2025
Capacity 160mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 5
Terminal Type Standard
Diameter 20mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot