Voltcraft BS1M/5.5MM Endoscope Accessories Probe Diameter 5.5mm

MPN
BS
Brand
VOLTCRAFT
EAN-13
4016138885835
Order Code
64-2745
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £298.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT BS1M/5.5MM is an Endoscope Camera Attachment Accessory suitable for endoscope systems. The attachment is used for optical error searches or inspection of voltage free systems and equipment. The waterproof endoscope goose neck is suitable for the use in liquids (not acids or alkalis).

The flexible camera neck enables you to move the camera located on the probe tip into inaccessible positions. The probe tip can be moved in all 4 directions with a pivot level or by turning the handle.

The four light diodes in the probe tip enable recording in completely dark areas. The power is supplied via the respective connected endoscope.

What's in the Box?
VOLTCRAFT BS1M/5.5MM
Protective cap
Storage bag
Operating instructions


  • Continuous camera movement in four directions
  • LED lighting
  • Waterproof (IP67)
  • Camera Head 5,5mm diameter
  • Manufacturer's part: Voltcraft BS1M/5.5MM
Type Endoscope accessory
Probe Length 91cm
Resolution 640 x 480 Pixel
Camera Head 5,5mm diameter
Channels 1
IP Rating IP67
Waterproof (IP67)

Reviews

Be the first to submit a review

Trustpilot