VOLTCRAFT BS14mm25m Endsocope probe Probe diameter4mm 25 m Waterproof

MPN
BS-14mm/25m
Brand
VOLTCRAFT
EAN-13
4053199994908
Order Code
08-1365
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £873.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT BS-14mm/25m endoscope probe features a 14 mm diameter and a 25 m waterproof gooseneck design, ideal for inspecting confined spaces.

It includes an exchangeable camera attachment with LED lighting and focus capability for clear imaging.

Typical applications include pipe and confined space inspection.


Type Endsocope probe
Camera resolution 640 x 480 Pixel
Diameter 14mm
Dimensions (Ø x L) 14 mm x 200 mm
IP Rating IP67 (probe)
Jack Diameter 4mm
Length 25m
Light Source LED
Min. focusing distance 5cm
Probe Diameter 14mm
Weight 5.3kg
Width 14mm

Reviews

Be the first to submit a review

Trustpilot