Voltcraft BS-9.8mm/20m Endoscope Accessories Probe Diameter 9.8mm

MPN
1209064
Brand
VOLTCRAFT
EAN-13
4016138910247
Order Code
64-2829
Country of Origin
China
  • Not available for Export

Discontinued


The VOLTCRAFT BS-9.8m/ 20m is an Endoscope Camera Probe that is suitable for several VOLTCRAFT endoscopes.

The flexible camera neck allows the camera end to reach even the most difficult areas. Due to the small diameter of the measuring tube (9.8 mm) it can penetrate into the smallest area, and some of the out of reach places with the 20m probe length.

The four LEDs built into the probe allows for shooting in complete darkness. The brightness of the LEDs can be easily controlled by the basic unit. The IP67 waterproof construction allows the camera to be used in liquids.

The flexible conductive, low weight and excellent optical performance, you can identify weaknesses and problems in machines and systems and then take any necessary measures for repair or replacement to equipment. The power is supplied from the connected endoscope base unit.

What's in the Box?
2m Spiral connection cable
Reel
2x Guide Balls 15/25mm diameter
User manual


  • Waterproof camera probe 9,8(dia)mm, 20m long
  • Spiral cable for convenient connection to the base unit
  • Reel for convenient handling and transport
  • Dimmable LED camera light
  • Manufacturer's part: Voltcraft BS-9.8m/ 20m
Type Endoscope probe
Probe Length 20m
Resolution 640 x 480 Pixel
Channels 1
IP Rating IP67

Trustpilot