VOLTCRAFT BS-8mm/1m Endoscope Accessories Probe Diameter 8mm

MPN
BS-8mm/1m
Brand
VOLTCRAFT
EAN-13
4016138894226
Order Code
64-2828
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.36 £19.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The VOLTCRAFT BS-8mm/1m is a Endoscope Accessories Probe with a diameter of just 8mm. The probe can be utilised as a replacement or additional gooseneck camera. Due to the small diameter of the measuring tube it can penetrate into the smallest components.


  • Dimensions: 8mm diameter
  • Field of view: 54°
  • Max. bend radius: 45mm
  • Waterproof with dimmable LED lighting
  • Fits BS 30XHR, BS-50X, BS 100XIP, BS-150 XSD, BS 200XW, BS 200XWSD, BS 220XIP, BS 250XIPSD, BS 300XRSD, BS 250XWSD, BS 300XWIFI
  • Probe length 1m
  • Semi Flexible
  • 640 x 480 pixels
  • Focus 60 mm to infinity
  • Weight: 145g
  • Gooseneck up to 4 m can be extended
  • Manufacturer's part: Voltcraft BS-8mm/1m
Type Endoscope probe
Probe Length 1m
Resolution 640 x 480 Pixel
Channels 1
Dimensions 8mm diameter
Focus 60 mm to infinity
IP Rating IP67

Reviews

Be the first to submit a review

Trustpilot