VOLTCRAFT BS-702SE+IP dual Endoscope Probe diameter: 8 mm Probe length: 5 m

MPN
BS-702SE+IP dual
Brand
VOLTCRAFT
EAN-13
4064161192536
Order Code
08-1369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £85.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 182 availableBack-order availability date - 08/10/2026

The VOLTCRAFT BS-702SE+IP dual is a versatile endoscope with a probe diameter of 8 mm and a probe length of 5 m.

This gooseneck inspection camera is ideal for confined space and pipe inspections, providing clear visuals in challenging environments.

Its robust design and ease of use make it perfect for both professional and industrial applications.


Type Endoscope
Probe Length 5m
Resolution 1920 x 1080 Pixel
Ambient temperature 0~70°C
Dimensions (L x W x H) 152 x 79 x 34 mm
Display Resolution 480 x 854 Pixel
Field of View 70°
Focus 1~10cm
Height 34mm
IP Rating IP67 (probe)
Length 152mm
Light Source 6 LED
Max. bend radius 30mm
Power supply (details) 18650, 1800 mAh, 3.7V
Probe Diameter 8mm
Weight 351g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot