VOLTCRAFT BS-5.5/1M VGA Endoscope Accessories Probe Diameter 5.5mm

MPN
BS-5.5/1M VGA
Brand
VOLTCRAFT
EAN-13
4016138793659
Order Code
64-2839
Country of Origin
China

Discontinued


The VOLTCRAFT BS-5.5/ 1M is a VGA Endoscope Accessory Probe 5.5mm in diameter. This accessory would make an ideal replacement or additional gooseneck camera for your workbag. The semi-flexible gooseneck can be bent into any required position and retains this form.


  • Waterproof with dimmable LED lighting
  • Suitable for BS-BS-200XW 100XIP BS-BS-250XIPSD 220XIP BS-BS-300XRSD 250XWSD BS 300XWIFI BS 50X
  • Semi Flexible
  • Focus 30 to 60mm
  • Dimensions, length: 1m
  • Dimensions, 5.5mm diameter
  • Field of view: 54°
  • Max. bend radius: 45mm
  • Optical resolution: 640 x 480
  • Weight: 95g
  • Manufacturer's part: Voltcraft BS-5.5/1M
Type Endoscope probe
Probe Length 1m
Channels 1
IP Rating IP67

Trustpilot