VOLTCRAFT BS-25HR Video Endoscope

MPN
BS-25HR
Brand
VOLTCRAFT
EAN-13
4016138870046
Order Code
55-9137
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 146 despatched in 4 working days

The VOLTCRAFT BS-25HR is an Endoscope with Colour Camera. This is the perfect visual aid for troubleshooting or inspection of voltage-free systems and installations. The Endoscope itself will effortlessly explore hard to reach places and make everywhere an accurate picture.

The flexible 88cm long gooseneck is ideal to check pipes and wires in the house or car for damage and corrosion. The dimmable LED camera light ensures optimum illumination. The endoscope is ideal for DIY enthusiasts, hobbyists and amateur biologists, for example, animal burrows as mole tunnels or bird nesting boxes to inspect exactly.

The camera is waterproof (IP67) and ideally suited for use in watery liquids (no acidic or basic solutions). The main unit may not be exposed to or submerged in moisture. The power supply is via four AA batteries (not included).

What's in the Box?
VOLTCRAFT BS-25HR Endoscope
Magnet
Hook and mirror attachment
Carry case and manual


  • 5.8cm TFT monitor with 960 x 240 pixels
  • Waterproof camera (IP67) with 4 dimmable white LEDs
  • Flexible gooseneck (permanently installed)
  • Rotating image
  • Zoom function
  • Adjustable background light
  • Ergonomic handle
  • Probe: 8mm diameter
  • Probe: length 88cm
  • Manufacturer's part: Voltcraft BS-25HR
Type Endoscope
Probe Length 88cm
Resolution 960 x 240pixel
Adjustable background light
IP Rating IP67 (probe)
Rotating image

Reviews

Be the first to submit a review

Trustpilot