VOLTCRAFT BS-18HD/USB Endoscope

MPN
BS-18HD/USB
Brand
VOLTCRAFT
EAN-13
4016138900675
Order Code
64-2748
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT BS-18HD/USB is an Endoscope that is used in combination with a Windows® based computer with a free USB 2.0 interface. The endoscope is a visual aid for optical troubleshooting and the inspection of voltage free facilities and equipment.

The flexible gooseneck has a camera fitted on the top of the device, and this can be moved to positions that are normally inaccessible by other means. Four white LEDs also allow recording in very dark areas.

The gooseneck and the camera head are waterproof, and have been designed for use in aqueous liquids (not acids or alkaline solutions). Only hold the camera head and gooseneck in liquids that are not connected to a power source. The gooseneck has a water level mark and it must not be submerged beyond that point. The supply voltage is provided via a USB interface. The image transmission also takes place via this interface.

What's in the Box?
VOLTCRAFT BS-18HD/USB
Endoscope
Attachments (hook, magnet, mirror)
Software CD
Case
Operating instructions


  • Four independent channels
  • The display surface is taken from a conventional oscilloscope
  • Auto Set for automatic adjustment of the settings to the respective measuring signal
  • Extensive trigger functions
  • FFT analysis function
  • Data export to Excel
  • 1 Generator Output
  • Manufacturer's part: Voltcraft BS-18HD/USB
Type Endoscope
Probe Length 88cm
Resolution 1280 x 720 Pixel
Channels 1
Interface USB

Reviews

Be the first to submit a review

Trustpilot