VOLTCRAFT BS-17+ Endoscope

MPN
BS-17+
Brand
VOLTCRAFT
EAN-13
4016138842906
Order Code
64-2737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

The Volcraft BS-17+ is a USB Endoscope that is used as a visual aid for optical fault diagnostics and inspection of de-energised systems and equipment.

The Endoscope gooseneck includes a camera head that is waterproof and suitable for use in watery liquids (but not acids or lyes). The handle itself is not waterproof and must not be exposed to or immersed in any liquid.

With its flexible gooseneck, the colour camera at the tip of the device can also reach into inaccessible positions. Discover even inaccessible places without trouble through the computer and get an accurate and clear picture everywhere.

The image transfer to the computer and its power supply are provided via an USB interface on the computer.

What's in the Box?
BS-17+USB Endoscope
Magnet attachment
Mirror attachment
Hook attachment
Software CD
Carry case
Operating instructions


  • Waterproof USB Endoscope Camera
  • With 4 LED lights that can be dimmed
  • Probe diameter 8mm
  • Gooseneck Probe Length 930mm
  • USB cable length 2m
  • 640 x 480 pixels
  • Snapshot and video function
  • USB 2.0
  • Manufacturer's part: Voltcraft BS-17+
Type Endoscope
Probe Length 930mm
Resolution 640 x 480 Pixel
Channels 1
Interface USB
Waterproof USB Endoscope Camera

Reviews

Be the first to submit a review

Trustpilot