VOLTCRAFT BNC to 2x IC Clips 800mm

MPN
KC300I
Brand
VOLTCRAFT
EAN-13
4016138524802
Order Code
51-5166
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 688 despatched in 4 working days

A VOLTCRAFT BNC to 2x IC clip probes.


  • One pair (red and black)
  • Adaptor allows easy access to leads of through hole IC's
  • Insulation at the tip fits between leads to prevent accidental shorting
  • Conductor length 800mm
  • Colour: Black, Red
  • Cable type: 2-pin lead
  • Impedance: 50Ω
  • BNC 2x IC clip probes
Cable Length 0.8m
Type BNC connector
Colour Red/black
Conductor length 800mm

Questions

*Question functionality currently disabled
Question by: Product code: 51-5166

Q. Do you have a chassis-mounting BNC connector for the 51-5166 to connect to?

A. Hi Joe, thank you for your question. 21-0600 may be suitable.

Reviews

Be the first to submit a review

Trustpilot