VOLTCRAFT Battery tester VC1T reading range1.5 V 3 V 6V 9 V Battery VC

MPN
VC-12613270
Brand
VOLTCRAFT
EAN-13
4064161205359
Order Code
08-1635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 597 in stock

The VOLTCRAFT battery tester VC1T, manufactured by VOLTCRAFT, accurately measures battery levels across a range of 1.5 V, 3 V, 6 V, and 9 V.

This device serves as a reliable battery charge indicator and tester, ideal for checking button cell and standard batteries.

It is commonly used for ensuring battery performance in household electronics and small gadgets.


Type Battery tester
Battery Size Battery
Dim (L x W x H) 118 x 88 x 23 mm
Display LCD
Height 23mm
Length 118mm
Misc Attribute VC1T
Plastic free packaging Plastic-free packaging
Weight 102g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot