VOLTCRAFT Battery tester BT12DIG reading range1.2 V.5 V 3 V 3.7 Vmu

MPN
VC-14340820
Brand
VOLTCRAFT
EAN-13
4064161259307
Order Code
08-1784
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £25.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,101 in stock

The VOLTCRAFT VC-14340820 battery tester BT-12DIG efficiently checks battery levels with a reading range of 1.2 V to 12 V.

Featuring a clear battery charge indicator, it is suitable for both standard and rechargeable batteries.

Ideal for household and professional use, it ensures reliable performance for various battery types.


Type Battery tester
Battery Size Various
Dim (L x W x H) 156 x 93 x 24.3 mm
Height 24.3mm
Length 156mm
Misc Attribute BT-12DIG
Plastic free packaging Plastic-free packaging
Power Supply AAA battery (2x), please order separately
Weight 154.6g
Width 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot