Voltcraft AM-86X65/15V/DC Analogue Panel Meter

MPN
AM-86X65/15V/DC
Brand
VOLTCRAFT
EAN-13
4016138782851
Order Code
55-6760
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The VOLTCRAFT 86X65 15VA DC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 45mm Ø cut-out. The bezel is 9.3mm thick and the meter is 31.3mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.
  • Accuracy class: 2.0
  • Dimensions, height: 65mm
  • Dimensions, width: 86mm
  • Type (manufacturer type): AM-86X65/15V/DC
  • Weight: 65g
Mounting Type Panel
Colour Black, White
Type Analogue rack-mount meter

Reviews

Be the first to submit a review

Trustpilot