Voltcraft AM-72X72/5A Analogue Panel Meter

MPN
AM-72X72/5A
Brand
VOLTCRAFT
EAN-13
4016138786125
Order Code
55-6784
Qty Unit Price (Inc VAT)
1+ £15.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The VOLTCRAFT AM-72X72 5A AC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 65mm square cut-out. The bezel is 6.5mm thick and the meter is 56mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.
  • Accuracy class: 1.5
  • Dimensions, height: 72mm
  • Dimensions, width: 72mm
  • Electrical connection: Screw terminals
  • Instrument type: Moving iron
  • Temperature range: -25 to +55°C
  • Type (manufacturer type): AM-72X72/5A
  • Weight: 103g
Measuring Type Amperage
Mounting Type Panel
Colour Black, White
Type Analogue rack-mount meter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot