Voltcraft AM-72X72/50HZ Analogue Panel Meter

Order Code:

55-6782

Brand: VOLTCRAFT MPN: AM-72X72/50HZ EAN-13: 4016138788877
Qty Unit Price (Ex VAT)
1+ £38.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

The Voltcraft AM-72X72 50Hz AC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 65mm square cut-out. The bezel is 6.5mm thick and the meter is 56mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.
  • Accuracy class: 1.5
  • Dimensions, height: 72mm
  • Dimensions, width: 72mm
  • Electrical connection: Screw terminals
  • Instrument type: Moving iron
  • Temperature range: -25 to +55°C
  • Type (manufacturer type): AM-72X72/50HZ
  • Weight: 103g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot