Voltcraft AM-72x72/40V Analogue Panel Meter

MPN
AM-72x72/40V
Brand
VOLTCRAFT
EAN-13
4016138756647
Order Code
55-6779
Qty Unit Price (Ex VAT)
1+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The VOLTCRAFT AM-72X72 40V AC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 65mm square cut-out. The bezel is 6.5mm thick and the meter is 56mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.
  • Accuracy class: 1.5
  • Dimensions, height: 72mm
  • Dimensions, width: 72mm
  • Electrical connection: Screw terminals
  • Temperature range: -25 to +55°C
  • Type (manufacturer type): AM-72x72/40V
  • Weight: 103g
Mounting Type Panel
Colour Black, White
Type Analogue rack-mount meter

Reviews

Be the first to submit a review

Trustpilot