Voltcraft AM-72x72/300V Analogue Panel Meter

MPN
AM-72x72/300V
Brand
VOLTCRAFT
EAN-13
4016138756548
Order Code
54-7265
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 598 in stock

The VOLTCRAFT AM-72x72 is a 300VAC analog measuring instrument for classic control panels with standard dimensions (72mm x 72mm). This moving coil meter is ideal for new configurations or as a replacement part and has a rear clamp attachment.


  • 0 – 300VAC range
  • Accuracy class 1.5 (1.5% accuracy)
  • Connection via screw terminals
  • Moving coil instrument
  • Operating temperature range -25 to +55°C
  • Cut-out 68 mm x 68 mm
  • Bezel 72 mm x 72 mm
  • Suppled with mounting clamp
  • Weight 103g
Measuring Type Voltage
Mounting Type Panel
Bezel 72 mm x 72 mm
Colour Black, White
Connection via screw terminals
Connection via screw terminals
Dimensions 72 x 72mm
Measurement Range 0 to 300V AC
Measurement Type Voltage
Type Analogue panel meter

Reviews

Be the first to submit a review

Trustpilot