Voltcraft AM-70X60/1A Analogue Panel Meter

MPN
AM-70X60/1A
Brand
VOLTCRAFT
EAN-13
4016138786019
Order Code
55-6772
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The VOLTCRAFT AM-70X60 1A AC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 52mm Ø cut-out. The bezel is 12.5mm thick and the meter is 37.5mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.
  • Accuracy class: 2.0
  • Dimensions, height: 60mm
  • Dimensions, width: 70mm
  • Type (manufacturer type): AM-70X60/1A
  • Weight: 54g
Measuring Type Amperage
Mounting Type Panel
Colour White, Grey
Dimensions height: 60mm
Type Analogue rack-mount meter

Reviews

Be the first to submit a review

Trustpilot