Voltcraft AM-60X46/15A/DC Analogue Panel Meter

MPN
AM-60X46/15A/DC
Brand
VOLTCRAFT
EAN-13
4016138785906
Order Code
55-6771
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The VOLTCRAFT AM-60X46 15A DC analogue moving coil panel meter has appropriate resistors pre-installed and does not need any external components. The scale needle can be adjusted precisely with the front panel screw. It mounts in a 38mm Ø cut-out. The bezel is 8.7mm thick and the meter is 31.3mm deep (including the thickness of the panel). Supplied with panel mounting hardware and instructions.
  • Accuracy class: 2.5
  • Dimensions, height: 46mm
  • Dimensions, width: 60mm
  • Type (manufacturer type): AM-60X46/15A/DC
  • Weight: 44g
Measuring Type Amperage
Mounting Type Panel
Colour White, Black
Type Analogue rack-mount meter

Reviews

Be the first to submit a review

Trustpilot